R112426000 | |
---|---|
DigiKey Part Number | 2201-R112426000-ND |
Manufacturer | |
Manufacturer Product Number | R112426000 |
Description | SMC / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R112426000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.99000 | ¥166.99 |
10 | ¥144.72200 | ¥1,447.22 |
25 | ¥137.16960 | ¥3,429.24 |
50 | ¥135.18260 | ¥6,759.13 |
100 | ¥119.27860 | ¥11,927.86 |
250 | ¥111.32692 | ¥27,831.73 |
500 | ¥108.94148 | ¥54,470.74 |