9308-1113-001 | |
---|---|
DigiKey Part Number | 2201-9308-1113-001-ND |
Manufacturer | |
Manufacturer Product Number | 9308-1113-001 |
Description | SMA F STR NWF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.19000 | ¥192.19 |
10 | ¥168.31700 | ¥1,683.17 |
25 | ¥161.04040 | ¥4,026.01 |
50 | ¥155.84680 | ¥7,792.34 |
100 | ¥150.65160 | ¥15,065.16 |
250 | ¥142.33964 | ¥35,584.91 |
500 | ¥138.18366 | ¥69,091.83 |