7010-1511-041 | |
---|---|
DigiKey Part Number | 2201-7010-1511-041-ND |
Manufacturer | |
Manufacturer Product Number | 7010-1511-041 |
Description | SSMC M RA BHD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
EDA/CAD Models | 7010-1511-041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.12000 | ¥280.12 |
10 | ¥245.28400 | ¥2,452.84 |
25 | ¥234.68560 | ¥5,867.14 |
50 | ¥227.11600 | ¥11,355.80 |
100 | ¥219.54500 | ¥21,954.50 |
250 | ¥207.43188 | ¥51,857.97 |