WM2019-07-02 | |
---|---|
DigiKey Part Number | 4868-WM2019-07-02-ND |
Manufacturer | |
Manufacturer Product Number | WM2019-07-02 |
Description | WALL ENCLOSURE FRONT/SIDE ACCESS |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 20.000" L x 21.000" W x 16.000" H (508.00mm x 533.40mm x 406.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 7U | |
Dimensions - Panel | 19.000" L x 16.000" W x 12.500" H (406.40mm x 482.60mm x 317.50mm) | |
Dimensions - Overall | 20.000" L x 21.000" W x 16.000" H (508.00mm x 533.40mm x 406.40mm) | |
Door | Acrylic | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,764.26000 | ¥2,764.26 |
5 | ¥2,714.91400 | ¥13,574.57 |
10 | ¥2,665.55600 | ¥26,655.56 |
25 | ¥2,626.07000 | ¥65,651.75 |