ES0419-0114 | |
---|---|
DigiKey Part Number | 4868-ES0419-0114-ND |
Manufacturer | |
Manufacturer Product Number | ES0419-0114 |
Description | SLIDE-OUT VENT SHELF 1 UNIT 19" |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 14.000" L x 19.000" W x 2.047" H (355.60mm x 482.60mm x 52.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 14.000" L x 19.000" W x 2.047" H (355.60mm x 482.60mm x 52.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥711.55000 | ¥711.55 |
5 | ¥664.15000 | ¥3,320.75 |
10 | ¥652.28100 | ¥6,522.81 |
25 | ¥640.42400 | ¥16,010.60 |
50 | ¥630.93820 | ¥31,546.91 |
100 | ¥616.70550 | ¥61,670.55 |