QLSP23R | |
---|---|
DigiKey Part Number | 3970-QLSP23RTR-ND - Tape & Reel (TR) 3970-QLSP23RCT-ND - Cut Tape (CT) 3970-QLSP23RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP23R |
Description | 0402 PKG, TOP VIEW, RED, 20MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 626nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.05mm L x 0.55mm W | |
Height (Max) | 0.58mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.77700 | ¥17.77 |
100 | ¥0.79830 | ¥79.83 |
500 | ¥0.72124 | ¥360.62 |
1,000 | ¥0.59245 | ¥592.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51517 | ¥1,545.51 |
6,000 | ¥0.46366 | ¥2,781.96 |
15,000 | ¥0.41214 | ¥6,182.10 |
30,000 | ¥0.38638 | ¥11,591.40 |
75,000 | ¥0.34774 | ¥26,080.50 |
150,000 | ¥0.33486 | ¥50,229.00 |