QLSP23BA | |
---|---|
DigiKey Part Number | 3970-QLSP23BATR-ND - Tape & Reel (TR) 3970-QLSP23BACT-ND - Cut Tape (CT) 3970-QLSP23BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP23BA |
Description | 0402 PKG, TOP VIEW, BLUE, 10MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.05mm L x 0.55mm W | |
Height (Max) | 0.58mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06440 | ¥106.44 |
500 | ¥0.96166 | ¥480.83 |
1,000 | ¥0.78993 | ¥789.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68690 | ¥2,060.70 |
6,000 | ¥0.61821 | ¥3,709.26 |
15,000 | ¥0.54952 | ¥8,242.80 |
30,000 | ¥0.51517 | ¥15,455.10 |
75,000 | ¥0.46366 | ¥34,774.50 |
150,000 | ¥0.44648 | ¥66,972.00 |