QLSP07RGBPW_B | |
---|---|
DigiKey Part Number | 3970-QLSP07RGBPW_BTR-ND - Tape & Reel (TR) 3970-QLSP07RGBPW_BCT-ND - Cut Tape (CT) 3970-QLSP07RGBPW_BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP07RGBPW_B |
Description | 3535, TOP VIEW, BLACK FACE, RGBW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 625nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.1V Green, 3.1V Blue, 3.1V White 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 3.50mm x 3.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.1V Green, 3.1V Blue, 3.1V White | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue, 20mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 2.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.12500 | ¥21.25 |
100 | ¥1.22420 | ¥122.42 |
1,000 | ¥0.95826 | ¥958.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87839 | ¥1,756.78 |
6,000 | ¥0.79852 | ¥4,791.12 |
10,000 | ¥0.74529 | ¥7,452.90 |
50,000 | ¥0.69205 | ¥34,602.50 |
100,000 | ¥0.66543 | ¥66,543.00 |