RG530FNAEA-M28-SGASA | |
---|---|
DigiKey Part Number | 2958-RG530FNAEA-M28-SGASATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG530FNAEA-M28-SGASA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount |
EDA/CAD Models | RG530FNAEA-M28-SGASA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 8.9Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SDX65-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥2,734.08085 | ¥546,816.17 |