MC65MA-04-STD | |
---|---|
DigiKey Part Number | 2958-MC65MA-04-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC65MA-04-STD |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 921.6kbps | |
Power - Output | - | |
Sensitivity | -157dBm | |
Serial Interfaces | ADC, GPIO, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RDA8955L | |
Memory Size | - | |
Voltage - Supply | 3.45V ~ 4.25V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 68-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥92.23404 | ¥23,058.51 |
500 | ¥86.28346 | ¥43,141.73 |