M2EVB-KIT | |
---|---|
DigiKey Part Number | 2958-M2EVB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | M2EVB-KIT |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | - | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,328.32000 | ¥1,328.32 |