LG69TASMD | |
---|---|
DigiKey Part Number | 2958-LG69TASMDTR-ND - Tape & Reel (TR) 2958-LG69TASMDCT-ND - Cut Tape (CT) 2958-LG69TASMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG69TASMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Galileo, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LG69TASMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 460.8kbps | |
Power - Output | - | |
Sensitivity | -159dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STA8100GA-B2 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 102-BLGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.24000 | ¥636.24 |
10 | ¥603.39900 | ¥6,033.99 |
25 | ¥586.98000 | ¥14,674.50 |
100 | ¥545.93240 | ¥54,593.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥533.61816 | ¥133,404.54 |