LG69TAPEK | |
---|---|
DigiKey Part Number | 2958-LG69TAPEK-ND |
Manufacturer | |
Manufacturer Product Number | LG69TAPEK |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LG69TAPEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |