LG69TAMMD-Q | |
---|---|
DigiKey Part Number | 2958-LG69TAMMD-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG69TAMMD-Q |
Description | DUAL BAND L1/L5, 3 GNSS, RTK ROV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Galileo, GNSS, GPS Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 921.6kbps | |
Power - Output | - | |
Sensitivity | -160dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 102-BLGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥817.78028 | ¥204,445.07 |