LG69TAIMD | |
---|---|
DigiKey Part Number | 2958-LG69TAIMDTR-ND - Tape & Reel (TR) 2958-LG69TAIMDCT-ND - Cut Tape (CT) 2958-LG69TAIMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG69TAIMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 460.8kbps | |
Power - Output | - | |
Sensitivity | -160dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STA8100GA-B2 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 102-BLGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.48000 | ¥321.48 |
10 | ¥299.90200 | ¥2,999.02 |
25 | ¥287.33280 | ¥7,183.32 |
100 | ¥260.39580 | ¥26,039.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥251.41624 | ¥62,854.06 |