LG69TAFMD-AL | |
---|---|
DigiKey Part Number | 2958-LG69TAFMD-AL-ND |
Manufacturer | |
Manufacturer Product Number | LG69TAFMD-AL |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 460.8kbps | |
Power - Output | - | |
Sensitivity | -160dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STA8100GA-B2 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 102-BLGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.97000 | ¥394.97 |
10 | ¥368.46400 | ¥3,684.64 |
25 | ¥353.02160 | ¥8,825.54 |
100 | ¥319.92620 | ¥31,992.62 |
250 | ¥308.89388 | ¥77,223.47 |