L76LL-M33 | |
---|---|
DigiKey Part Number | 2958-L76LL-M33TR-ND - Tape & Reel (TR) 2958-L76LL-M33CT-ND - Cut Tape (CT) 2958-L76LL-M33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L76LL-M33 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 9.6kbps | |
Power - Output | - | |
Sensitivity | -167dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MT3333 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.06000 | ¥96.06 |
10 | ¥86.81400 | ¥868.14 |
25 | ¥82.78160 | ¥2,069.54 |
100 | ¥71.87780 | ¥7,187.78 |
250 | ¥68.64732 | ¥17,161.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥62.59020 | ¥31,295.10 |
1,000 | ¥54.51405 | ¥54,514.05 |