FG50VAATA | |
---|---|
DigiKey Part Number | 2958-FG50VAATA-ND |
Manufacturer | |
Manufacturer Product Number | FG50VAATA |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
EDA/CAD Models | FG50VAATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.7745Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.55000 | ¥382.55 |