FCS945RAAM2 | |
---|---|
DigiKey Part Number | 2958-FCS945RAAM2-ND |
Manufacturer | |
Manufacturer Product Number | FCS945RAAM2 |
Description | FCS945R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DQPSK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 10mA ~ 335mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 44-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.43000 | ¥380.43 |
10 | ¥354.92600 | ¥3,549.26 |
25 | ¥340.04880 | ¥8,501.22 |
100 | ¥308.16910 | ¥30,816.91 |
250 | ¥297.54256 | ¥74,385.64 |