EG912UGLAC-I05-TA0AA | |
---|---|
DigiKey Part Number | 2958-EG912UGLAC-I05-TA0AA-ND |
Manufacturer | |
Manufacturer Product Number | EG912UGLAC-I05-TA0AA |
Description | EVAL BOARD FOR EG912U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - EG912U Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | EG912U | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.33000 | ¥531.33 |