EC25EFATEA-512-STD | |
---|---|
DigiKey Part Number | 2958-EC25EFATEA-512-STD-ND |
Manufacturer | |
Manufacturer Product Number | EC25EFATEA-512-STD |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, WCDMA Transceiver Module 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC25EFATEA-512-STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8PSK, 16QAM, 64QAM, GMSK | |
Frequency | 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz | |
Data Rate | 480Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110.5dBm | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.33000 | ¥531.33 |