VLM-635-56 LPO-D15-F90 | |
---|---|
DigiKey Part Number | 100-VLM-635-56LPO-D15-F90-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-56 LPO-D15-F90 |
Description | ANGLE15,CLASS1M,FOCUS:90 CM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.04000 | ¥522.04 |