VLM-635-27 LPT-10 | |
---|---|
DigiKey Part Number | VLM-635-27LPT-10-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-27 LPT-10 |
Description | LASER DIODE 635NM 4MW 12.5MM DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 4mW 2.6V ~ 5V 55mA Cylinder (12.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 55mA | |
Power (Watts) | 4mW | |
Package / Case | Cylinder (12.5mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.14000 | ¥468.14 |
10 | ¥387.84200 | ¥3,878.42 |
100 | ¥374.23560 | ¥37,423.56 |