ML-100-IIIA | |
---|---|
DigiKey Part Number | ML-100-IIIA-ND |
Manufacturer | |
Manufacturer Product Number | ML-100-IIIA |
Description | LINE LASER ML100 635NM RED IIIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Line Generator Measurements |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Laser Line Generator | |
For Use With/Related Products | Measurements | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,124.66000 | ¥1,124.66 |
10 | ¥1,046.64300 | ¥10,466.43 |