Q5-3X-3/16-01-QB6IN-24 | |
---|---|
DigiKey Part Number | Q5-3X-3/16-01-QB6IN-24-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-3/16-01-QB6IN-24 |
Description | HEATSHRINK 3/16"-6" BLACK 1=24PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
5 | ¥49.86800 | ¥249.34 |
10 | ¥38.44300 | ¥384.43 |
25 | ¥35.32440 | ¥883.11 |
50 | ¥33.24660 | ¥1,662.33 |
100 | ¥31.16800 | ¥3,116.80 |