Q2-Z-RK2-3/4-01-6IN-12 | |
---|---|
DigiKey Part Number | Q2-Z-RK2-3/4-01-6IN-12-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-RK2-3/4-01-6IN-12 |
Description | HEATSHRK KIT RFL 3/4" BLK 12 PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Values | 12 pcs - 6" (152.4mm) lengths | |
Diameter | 3/4" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
5 | ¥30.09400 | ¥150.47 |
10 | ¥23.19100 | ¥231.91 |
25 | ¥21.31080 | ¥532.77 |
50 | ¥20.05780 | ¥1,002.89 |
100 | ¥18.80380 | ¥1,880.38 |