Q2-Z-RK2-1/2-01-6IN-14 | |
---|---|
DigiKey Part Number | Q2-Z-RK2-1/2-01-6IN-14-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-RK2-1/2-01-6IN-14 |
Description | HEATSHRK KIT RFL 1/2" BLK 14 PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Values | 14 pcs - 6" (152.4mm) lengths | |
Diameter | 1/2" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥15.65900 | ¥156.59 |