Q2-Z-3/8-01-MS100FT | |
---|---|
DigiKey Part Number | Q2Z038B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/8-01-MS100FT |
Description | HEATSHRINK 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.73000 | ¥159.73 |
5 | ¥144.53200 | ¥722.66 |
10 | ¥114.10700 | ¥1,141.07 |
25 | ¥106.49840 | ¥2,662.46 |
50 | ¥101.17360 | ¥5,058.68 |
100 | ¥98.89190 | ¥9,889.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/225/MFG_Q2-Z-1-16-01-QB48IN-25_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/225/MFG_Q2-Z-1-16-01-QB48IN-25_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/335/Q2-Z-3%5E8-01%20Series_tmb.jpg)