Q2-Z-3/4-01-SS200FT | |
---|---|
DigiKey Part Number | Q1156-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/4-01-SS200FT |
Description | HEATSHRINK 3/4" X 200' BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥638.95000 | ¥638.95 |
2 | ¥587.64500 | ¥1,175.29 |
3 | ¥559.55000 | ¥1,678.65 |
5 | ¥526.07200 | ¥2,630.36 |
7 | ¥505.13000 | ¥3,535.91 |
10 | ¥483.83800 | ¥4,838.38 |
25 | ¥433.16400 | ¥10,829.10 |
50 | ¥423.68020 | ¥21,184.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/225/MFG_Q2-Z-1-16-01-QB48IN-25_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/546/Q2-Z-3%5E4-01%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/225/MFG_Q2-Z-1-16-01-QB48IN-25_tmb%2864x64%29.jpg)