Q2-Z-1-01-MS50FT | |
---|---|
DigiKey Part Number | Q1159-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1-01-MS50FT |
Description | HEATSHRINK POLY Q2Z 1" X 50' BLK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.25000 | ¥241.25 |
2 | ¥221.91500 | ¥443.83 |
3 | ¥211.30333 | ¥633.91 |
5 | ¥198.64800 | ¥993.24 |
7 | ¥190.74714 | ¥1,335.23 |
10 | ¥182.70000 | ¥1,827.00 |
25 | ¥163.56280 | ¥4,089.07 |
50 | ¥150.43240 | ¥7,521.62 |
100 | ¥145.36430 | ¥14,536.43 |