Q2-F3X-RK1-3/4-01-6IN-12 | |
---|---|
DigiKey Part Number | Q2-F3X-RK1-3/4-01-6IN-12-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-RK1-3/4-01-6IN-12 |
Description | HEATSHRNK KIT RFL 3/4" BLK 12PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Values | 12 pcs - 6" (152.4mm) lengths | |
Diameter | 3/4" | |
Color | Black | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |
2 | ¥45.14000 | ¥90.28 |
3 | ¥43.01667 | ¥129.05 |
5 | ¥40.43200 | ¥202.16 |
7 | ¥38.81429 | ¥271.70 |
10 | ¥37.18400 | ¥371.84 |
25 | ¥33.28400 | ¥832.10 |
50 | ¥30.61280 | ¥1,530.64 |
100 | ¥28.15430 | ¥2,815.43 |