Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Values | 8 pcs - 6" (152.4mm) lengths | |
Diameter | 1" | |
Color | Black | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥35.57800 | ¥355.78 |