Q2-F3X-1/4-01-SS250FT | |
---|---|
DigiKey Part Number | Q2F3X014B-R75-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/4-01-SS250FT |
Description | HEATSHRINK BLK 1/4X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥0.25000 | ¥12.50 |
100 | ¥0.23550 | ¥23.55 |
250 | ¥0.20640 | ¥51.60 |
500 | ¥0.19162 | ¥95.81 |
1,250 | ¥0.18710 | ¥233.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/894/q2-f3x-1%204-01-qb48in-25_tmb.jpg)