Q2-F3X-1-01-QB6IN-8 | |
---|---|
DigiKey Part Number | Q2-F3X-1-01-QB6IN-8-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1-01-QB6IN-8 |
Description | HEATSHRINK POLY 1" BLK 6" 8PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
5 | ¥45.95800 | ¥229.79 |
10 | ¥35.42500 | ¥354.25 |
25 | ¥32.54960 | ¥813.74 |
50 | ¥30.63500 | ¥1,531.75 |
100 | ¥28.72050 | ¥2,872.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/624/Q2-F3X-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/624/Q2-F3X-1-01-QB48IN-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/624/Q2-F3X-1-01-QB48IN-5_tmb.jpg)