Q2-F-1/8-01-SS500FT | |
---|---|
DigiKey Part Number | 189-Q2-F-1/8-01-SS500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/8-01-SS500FT |
Description | HEATSHRINK 1/8" BLACK FOOT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
5 | ¥4.82800 | ¥24.14 |
10 | ¥3.67300 | ¥36.73 |
25 | ¥3.47880 | ¥86.97 |
50 | ¥3.28480 | ¥164.24 |
100 | ¥3.09190 | ¥309.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/754/Q2-F-18-01-MS100FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/754/Q2-F-18-01-MS100FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/754/Q2-F-18-01-MS100FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/754/Q2-F-18-01-MS100FT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/754/Q2-F-18-01-MS100FT_tmb.jpg)