Q2-F-1/4-01-SS500FT | |
---|---|
DigiKey Part Number | Q2F014B-500-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/4-01-SS500FT |
Description | HEATSHRINK 1/4" X 500' BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.57000 | ¥561.57 |
5 | ¥526.49000 | ¥2,632.45 |
10 | ¥491.38200 | ¥4,913.82 |
25 | ¥466.81480 | ¥11,670.37 |
50 | ¥456.28560 | ¥22,814.28 |
100 | ¥445.75650 | ¥44,575.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/229/q2-f-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/229/q2-f-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/229/q2-f-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/229/q2-f-1%204-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/229/q2-f-1%204-01-qb48in-25_tmb.jpg)