Q2-F-1 1/2-01-SS100FT | |
---|---|
DigiKey Part Number | Q2-F-11/2-01-SS100FT-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1 1/2-01-SS100FT |
Description | HEATSHRINK POLY 1 1/2" BLK 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.752" (19.10mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥884.72000 | ¥884.72 |
5 | ¥829.43000 | ¥4,147.15 |
10 | ¥774.13800 | ¥7,741.38 |
25 | ¥735.42680 | ¥18,385.67 |
50 | ¥718.83900 | ¥35,941.95 |
100 | ¥702.25060 | ¥70,225.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/000/Q2-F-1%201%5E2-01%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/000/Q2-F-1%201%5E2-01%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/000/Q2-F-1%201%5E2-01%20Series_tmb.jpg)