Q-150K-3/32-02-SS200M | |
---|---|
DigiKey Part Number | Q-150K-3/32-02-SS200M-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-3/32-02-SS200M |
Description | HEATSHRINK 3/32"-200M CLEAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.37901 | ¥10,379.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/354/MFG_Q-150K-3%252F32-01-SS200M_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/141/449/Q-150K-3%5E32-02-QB48IN-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/226/MFG_Q-150K-3-32-02-QB6IN-24_tmb%2864x64%29.jpg)