Q-150K-3/16-01-SS100M | |
---|---|
DigiKey Part Number | Q-150K-3/16-01-SS100M-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-3/16-01-SS100M |
Description | HEATSHRINK 3/16"-100M BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 328.1' (100.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.46516 | ¥8,232.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/350/MFG_Q-150K-3%252F4-02-QB6IN-2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/672/Q-150K-3%5E16-01-QB48IN-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/354/MFG_Q-150K-3%252F32-01-SS200M_tmb%2864x64%29.jpg)