Q-150K-1/8-02-QB6IN-20 | |
---|---|
DigiKey Part Number | Q-150K-1/8-02-QB6IN-20-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-1/8-02-QB6IN-20 |
Description | HEATSHRINK 1/8"-6" CLEAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥54.73700 | ¥547.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/354/MFG_Q-150K-3%252F32-01-SS200M_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/141/437/Q-150K-1%5E8-02-QB48IN-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/350/MFG_Q-150K-3%252F4-02-QB6IN-2_tmb%2864x64%29.jpg)