Q-150K-1/4-01-QB48IN-25 | |
---|---|
DigiKey Part Number | QKY014B-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-1/4-01-QB48IN-25 |
Description | HEATSHRINK PVDF 1/4" X 4' 1=1PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.46000 | ¥48.46 |
5 | ¥46.50200 | ¥232.51 |
10 | ¥35.84100 | ¥358.41 |
25 | ¥32.93720 | ¥823.43 |
50 | ¥30.99880 | ¥1,549.94 |
100 | ¥29.06060 | ¥2,906.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/141/420/Q-150K-1%5E4-02-QB48IN-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/354/MFG_Q-150K-3%252F32-01-SS200M_tmb%2864x64%29.jpg)