FMA1-08025WBHT12 | |
---|---|
DigiKey Part Number | Q1270-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-08025WBHT12 |
Description | EC FAN, 80X80X25MM, 2-BALL BEARI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 80mm L x 80mm H Ball 38.9 CFM (1.09m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 38.9 CFM (1.09m³/min) | |
Static Pressure | 0.247 in H2O (61.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 31.0dB(A) | |
Power (Watts) | 4.50W | |
RPM | 3500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.30000 | ¥209.30 |
10 | ¥191.15000 | ¥1,911.50 |
25 | ¥183.88800 | ¥4,597.20 |
50 | ¥171.79080 | ¥8,589.54 |
100 | ¥158.48390 | ¥15,848.39 |
300 | ¥156.06420 | ¥46,819.26 |
500 | ¥154.85442 | ¥77,427.21 |