FAA1-12038NBKW31-A

DigiKey Part Number
Q1102-ND
Manufacturer
Manufacturer Product Number
FAA1-12038NBKW31-A
Description
FAN AXIAL 119.5X38.5MM 115VAC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 107.0 CFM (3.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
107.0 CFM (3.00m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
48.1dB(A)
Power (Watts)
19.20W
RPM
2600 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.240A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.62000¥128.62
10¥122.75800¥1,227.58
30¥115.44933¥3,463.48
50¥111.06500¥5,553.25
100¥102.29600¥10,229.60
250¥95.72028¥23,930.07
500¥94.25876¥47,129.38
Manufacturers Standard Package