770W-X2/03 | |
---|---|
DigiKey Part Number | Q269-ND |
Manufacturer | |
Manufacturer Product Number | 770W-X2/03 |
Description | PWR ENT RCPT IEC320-C8 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder, Quick Connect - 0.110" (2.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Oval - 21.00mm x 13.00mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.80300 | ¥98.03 |
100 | ¥8.75900 | ¥875.90 |
1,000 | ¥6.25620 | ¥6,256.20 |
5,000 | ¥5.54720 | ¥27,736.00 |
10,000 | ¥5.42208 | ¥54,220.80 |