Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 150mm Dia | |
For Use With/Related Products | - | |
Features | 7 Rings | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.16000 | ¥26.16 |
10 | ¥25.30500 | ¥253.05 |
100 | ¥20.77220 | ¥2,077.22 |
1,000 | ¥18.87064 | ¥18,870.64 |