Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Retainer | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.06000 | ¥5.06 |
10 | ¥4.52500 | ¥45.25 |
25 | ¥4.32120 | ¥108.03 |
50 | ¥4.17300 | ¥208.65 |
100 | ¥4.03180 | ¥403.18 |
250 | ¥3.85220 | ¥963.05 |
500 | ¥3.72124 | ¥1,860.62 |
1,000 | ¥3.59480 | ¥3,594.80 |