Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.69700 | ¥36.97 |
25 | ¥3.36560 | ¥84.14 |
50 | ¥3.11100 | ¥155.55 |
100 | ¥2.77540 | ¥277.54 |
250 | ¥2.64928 | ¥662.32 |
500 | ¥2.48100 | ¥1,240.50 |
1,000 | ¥2.31280 | ¥2,312.80 |