Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.99000 | ¥12.99 |
10 | ¥11.91100 | ¥119.11 |
100 | ¥8.93170 | ¥893.17 |
1,000 | ¥7.44276 | ¥7,442.76 |