07190-SP072 | |
---|---|
DigiKey Part Number | CR369-ND |
Manufacturer | |
Manufacturer Product Number | 07190-SP072 |
Description | POWER CORD W/PLUG FAN R/A 72" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 72.0" (1.83m) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | NEMA 1-15 Plug | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | 4.5 x 2.5 | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cUL, UL | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 10 A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥28.79200 | ¥287.92 |
100 | ¥23.63110 | ¥2,363.11 |
1,000 | ¥21.46798 | ¥21,467.98 |