UF1050A-IC-E | |
---|---|
DigiKey Part Number | UF1050A-IC-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF1050A-IC-E |
Description | IC RF TXRX WIFI 88BGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11b/g 2.4GHz 88-BGA, WLCSP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 1.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | 88-BGA, WLCSP |